
HHXE350GRA271MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXE350GRA271MJA0GTR-ND - Tape & Reel (TR) 565-HHXE350GRA271MJA0GCT-ND - Cut Tape (CT) 565-HHXE350GRA271MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE350GRA271MJA0G |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 429 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 21,14500 Kč | 211,45 Kč |
| 50 | 16,31120 Kč | 815,56 Kč |
| 100 | 14,78470 Kč | 1 478,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,15406 Kč | 6 077,03 Kč |
| 1 000 | 11,32548 Kč | 11 325,48 Kč |
| 1 500 | 10,90762 Kč | 16 361,43 Kč |
| 2 500 | 10,44155 Kč | 26 103,88 Kč |
| 3 500 | 10,16771 Kč | 35 586,99 Kč |
| 5 000 | 9,90316 Kč | 49 515,80 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |


