
HHXE350ARA471MJH0G | |
|---|---|
DigiKey Part Number | 565-HHXE350ARA471MJH0GTR-ND - Tape & Reel (TR) 565-HHXE350ARA471MJH0GCT-ND - Cut Tape (CT) 565-HHXE350ARA471MJH0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE350ARA471MJH0G |
Description | CAP ALUMHYB 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXE350ARA471MJH0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 559 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 61,33500 Kč | 613,35 Kč |
| 50 | 49,39980 Kč | 2 469,99 Kč |
| 100 | 45,63710 Kč | 4 563,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 42,51045 Kč | 8 502,09 Kč |
| 400 | 39,91248 Kč | 15 964,99 Kč |
| 600 | 38,60167 Kč | 23 161,00 Kč |
| 1 000 | 37,14105 Kč | 37 141,05 Kč |
| 1 400 | 36,28274 Kč | 50 795,84 Kč |
| 2 000 | 35,45366 Kč | 70 907,32 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |


