
HHXE250GRA101MF80G | |
|---|---|
DigiKey Part Number | 565-HHXE250GRA101MF80GTR-ND - Tape & Reel (TR) 565-HHXE250GRA101MF80GCT-ND - Cut Tape (CT) 565-HHXE250GRA101MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE250GRA101MF80G |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Capacitance 100 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 30mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXE250ARA101MF80G | Chemi-Con | 800 | 565-HHXE250ARA101MF80GCT-ND | 30,03000 Kč | Parametric Equivalent |
| 25PHV100M6.3X8 | Rubycon | 4 378 | 1189-4295-1-ND | 54,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 13,61900 Kč | 136,19 Kč |
| 50 | 10,32760 Kč | 516,38 Kč |
| 100 | 9,28700 Kč | 928,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 7,00768 Kč | 6 306,91 Kč |
| 1 800 | 6,52476 Kč | 11 744,57 Kč |
| 2 700 | 6,28090 Kč | 16 958,43 Kč |
| 4 500 | 6,00916 Kč | 27 041,22 Kč |
| 6 300 | 5,84947 Kč | 36 851,66 Kč |
| 9 000 | 5,69522 Kč | 51 256,98 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |

