
HHXE250ARA560MF61G | |
|---|---|
DigiKey Part Number | 565-HHXE250ARA560MF61GTR-ND - Tape & Reel (TR) 565-HHXE250ARA560MF61GCT-ND - Cut Tape (CT) 565-HHXE250ARA560MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE250ARA560MF61G |
Description | CAP ALUM HYBRID 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXE250ARA560MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 16,04200 Kč | 160,42 Kč |
| 50 | 12,24180 Kč | 612,09 Kč |
| 100 | 11,03860 Kč | 1 103,86 Kč |
| 500 | 8,96866 Kč | 4 484,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,31626 Kč | 8 316,26 Kč |
| 2 000 | 7,77409 Kč | 15 548,18 Kč |
| 3 000 | 7,50056 Kč | 22 501,68 Kč |
| 5 000 | 7,19564 Kč | 35 978,20 Kč |
| 7 000 | 7,01642 Kč | 49 114,94 Kč |
| 10 000 | 6,84329 Kč | 68 432,90 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

