
HHXE160GRA471MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXE160GRA471MJA0GTR-ND - Tape & Reel (TR) 565-HHXE160GRA471MJA0GCT-ND - Cut Tape (CT) 565-HHXE160GRA471MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE160GRA471MJA0G |
Description | CAP ALUMHYB 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 442 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 20,28400 Kč | 202,84 Kč |
| 50 | 15,63100 Kč | 781,55 Kč |
| 100 | 14,15690 Kč | 1 415,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,61736 Kč | 5 808,68 Kč |
| 1 000 | 10,81754 Kč | 10 817,54 Kč |
| 1 500 | 10,41403 Kč | 15 621,05 Kč |
| 2 500 | 9,96422 Kč | 24 910,55 Kč |
| 3 500 | 9,69976 Kč | 33 949,16 Kč |
| 5 000 | 9,44440 Kč | 47 222,00 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |


