150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXE160GRA151MF80G

DigiKey Part Number
565-HHXE160GRA151MF80GTR-ND - Tape & Reel (TR)
565-HHXE160GRA151MF80GCT-ND - Cut Tape (CT)
565-HHXE160GRA151MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXE160GRA151MF80G
Description
CAP ALUMHYB 150UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Capacitance
150 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
27mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
2000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,48000 Kč21,48 Kč
1013,61900 Kč136,19 Kč
5010,33600 Kč516,80 Kč
1009,29320 Kč929,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9007,01370 Kč6 312,33 Kč
1 8006,53044 Kč11 754,79 Kč
2 7006,28647 Kč16 973,47 Kč
4 5006,01450 Kč27 065,25 Kč
6 3005,85467 Kč36 884,42 Kč
9 0005,70032 Kč51 302,88 Kč
Manufacturers Standard Package
Unit Price without VAT:21,48000 Kč
Unit Price with VAT:25,99080 Kč