
HHXE160ARA820MF61G | |
|---|---|
DigiKey Part Number | 565-HHXE160ARA820MF61GTR-ND - Tape & Reel (TR) 565-HHXE160ARA820MF61GCT-ND - Cut Tape (CT) 565-HHXE160ARA820MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE160ARA820MF61G |
Description | CAP ALUM HYBRID 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,66000 Kč | 16,66 Kč |
| 10 | 10,49800 Kč | 104,98 Kč |
| 50 | 7,90700 Kč | 395,35 Kč |
| 100 | 7,08010 Kč | 708,01 Kč |
| 500 | 5,65992 Kč | 2 829,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,21167 Kč | 5 211,67 Kč |
| 2 000 | 4,83912 Kč | 9 678,24 Kč |
| 3 000 | 4,65113 Kč | 13 953,39 Kč |
| 5 000 | 4,44150 Kč | 22 207,50 Kč |
| 7 000 | 4,31827 Kč | 30 227,89 Kč |
| 10 000 | 4,19925 Kč | 41 992,50 Kč |
| 12 000 | 4,14267 Kč | 49 712,04 Kč |
| 24 000 | 3,95114 Kč | 94 827,36 Kč |
| 25 000 | 3,94094 Kč | 98 523,50 Kč |
| Unit Price without VAT: | 16,66000 Kč |
|---|---|
| Unit Price with VAT: | 20,15860 Kč |



