
HHXE160ARA471MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXE160ARA471MJA0GTR-ND - Tape & Reel (TR) 565-HHXE160ARA471MJA0GCT-ND - Cut Tape (CT) 565-HHXE160ARA471MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE160ARA471MJA0G |
Description | CAP ALUMHYB 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXE160ARA471MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 442 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 35,84400 Kč | 358,44 Kč |
| 50 | 28,24240 Kč | 1 412,12 Kč |
| 100 | 25,84430 Kč | 2 584,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,71908 Kč | 10 859,54 Kč |
| 1 000 | 20,42076 Kč | 20 420,76 Kč |
| 1 500 | 19,76598 Kč | 29 648,97 Kč |
| 2 500 | 19,03603 Kč | 47 590,07 Kč |
| 3 500 | 18,60723 Kč | 65 125,31 Kč |
| 5 000 | 18,19296 Kč | 90 964,80 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |

