
HHXE160ARA151MF80G | |
|---|---|
DigiKey Part Number | 565-HHXE160ARA151MF80GTR-ND - Tape & Reel (TR) 565-HHXE160ARA151MF80GCT-ND - Cut Tape (CT) 565-HHXE160ARA151MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE160ARA151MF80G |
Description | CAP ALUMHYB 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXE160ARA151MF80G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 19,18700 Kč | 191,87 Kč |
| 50 | 14,75320 Kč | 737,66 Kč |
| 100 | 13,34960 Kč | 1 334,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 10,27806 Kč | 9 250,25 Kč |
| 1 800 | 9,62748 Kč | 17 329,46 Kč |
| 2 700 | 9,29916 Kč | 25 107,73 Kč |
| 4 500 | 8,93329 Kč | 40 199,81 Kč |
| 6 300 | 8,71826 Kč | 54 925,04 Kč |
| 9 000 | 8,51057 Kč | 76 595,13 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

