
HHXD630GRA470MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXD630GRA470MHA0GTR-ND - Tape & Reel (TR) 565-HHXD630GRA470MHA0GCT-ND - Cut Tape (CT) 565-HHXD630GRA470MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD630GRA470MHA0G |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 Kč | 25,05 Kč |
| 10 | 15,99800 Kč | 159,98 Kč |
| 50 | 12,23000 Kč | 611,50 Kč |
| 100 | 11,03650 Kč | 1 103,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,97950 Kč | 4 489,75 Kč |
| 1 000 | 8,33117 Kč | 8 331,17 Kč |
| 1 500 | 8,00405 Kč | 12 006,07 Kč |
| 2 500 | 7,63930 Kč | 19 098,25 Kč |
| 3 500 | 7,42488 Kč | 25 987,08 Kč |
| 5 000 | 7,21775 Kč | 36 088,75 Kč |
| 6 000 | 7,11925 Kč | 42 715,50 Kč |
| 12 000 | 6,78596 Kč | 81 431,52 Kč |
| 12 500 | 6,76822 Kč | 84 602,75 Kč |
| Unit Price without VAT: | 25,05000 Kč |
|---|---|
| Unit Price with VAT: | 30,31050 Kč |



