
HHXD630GRA101MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXD630GRA101MJA0GTR-ND - Tape & Reel (TR) 565-HHXD630GRA101MJA0GCT-ND - Cut Tape (CT) 565-HHXD630GRA101MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD630GRA101MJA0G |
Description | CAP ALUMHYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Capacitance 100 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 30mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,69600 Kč | 196,96 Kč |
| 50 | 15,15220 Kč | 757,61 Kč |
| 100 | 13,71380 Kč | 1 371,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,23980 Kč | 5 619,90 Kč |
| 1 000 | 10,46057 Kč | 10 460,57 Kč |
| 1 500 | 10,06742 Kč | 15 101,13 Kč |
| 2 500 | 9,62901 Kč | 24 072,52 Kč |
| 3 500 | 9,37141 Kč | 32 799,93 Kč |
| 5 000 | 9,12254 Kč | 45 612,70 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

