100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXD630GRA101MJA0G

DigiKey Part Number
565-HHXD630GRA101MJA0GTR-ND - Tape & Reel (TR)
565-HHXD630GRA101MJA0GCT-ND - Cut Tape (CT)
565-HHXD630GRA101MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXD630GRA101MJA0G
Description
CAP ALUMHYB 100UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Capacitance
100 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
30mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1019,69600 Kč196,96 Kč
5015,15220 Kč757,61 Kč
10013,71380 Kč1 371,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,23980 Kč5 619,90 Kč
1 00010,46057 Kč10 460,57 Kč
1 50010,06742 Kč15 101,13 Kč
2 5009,62901 Kč24 072,52 Kč
3 5009,37141 Kč32 799,93 Kč
5 0009,12254 Kč45 612,70 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč