
HHXD350GRA271MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXD350GRA271MJA0GTR-ND - Tape & Reel (TR) 565-HHXD350GRA271MJA0GCT-ND - Cut Tape (CT) 565-HHXD350GRA271MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD350GRA271MJA0G |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,69600 Kč | 196,96 Kč |
| 50 | 15,15220 Kč | 757,61 Kč |
| 100 | 13,71380 Kč | 1 371,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,23980 Kč | 5 619,90 Kč |
| 1 000 | 10,46057 Kč | 10 460,57 Kč |
| 1 500 | 10,06742 Kč | 15 101,13 Kč |
| 2 500 | 9,62901 Kč | 24 072,52 Kč |
| 3 500 | 9,37141 Kč | 32 799,93 Kč |
| 5 000 | 9,12254 Kč | 45 612,70 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

