
HHXD350GRA271MJA0G | |
|---|---|
DigiKey Part Number  | 565-HHXD350GRA271MJA0GTR-ND - Tape & Reel (TR) 565-HHXD350GRA271MJA0GCT-ND - Cut Tape (CT) 565-HHXD350GRA271MJA0GDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | HHXD350GRA271MJA0G  | 
Description  | CAP ALUMHYB 270UF 20% 35V SMD  | 
Manufacturer Standard Lead Time  | 26 Weeks  | 
Customer Reference  | |
Detailed Description  | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Chemi-Con  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Hybrid  | |
Capacitance  | 270 µF  | |
Tolerance  | ±20%  | |
Voltage - Rated  | 35 V  | |
ESR (Equivalent Series Resistance)  | 20mOhm  | |
Lifetime @ Temp.  | 10000 Hrs @ 105°C  | |
Operating Temperature  | -55°C ~ 105°C  | |
Ratings  | AEC-Q200  | |
Applications  | Automotive  | |
Features  | Anti-Vibration  | |
Ripple Current @ Low Frequency  | 325 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 2.5 A @ 100 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.394" Dia (10.00mm)  | |
Height - Seated (Max)  | 0.413" (10.50mm)  | |
Surface Mount Land Size  | 0.406" L x 0.406" W (10.30mm x 10.30mm)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 29,13000 Kč | 29,13 Kč | 
| 10 | 18,78800 Kč | 187,88 Kč | 
| 50 | 14,46020 Kč | 723,01 Kč | 
| 100 | 13,08910 Kč | 1 308,91 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 10,72840 Kč | 5 364,20 Kč | 
| 1 000 | 9,98459 Kč | 9 984,59 Kč | 
| 1 500 | 9,60932 Kč | 14 413,98 Kč | 
| 2 500 | 9,19092 Kč | 22 977,30 Kč | 
| 3 500 | 8,94497 Kč | 31 307,40 Kč | 
| 5 000 | 8,70739 Kč | 43 536,95 Kč | 
| 6 000 | 8,59444 Kč | 51 566,64 Kč | 
| 12 000 | 8,21225 Kč | 98 547,00 Kč | 
| 12 500 | 8,19186 Kč | 102 398,25 Kč | 
| Unit Price without VAT: | 29,13000 Kč | 
|---|---|
| Unit Price with VAT: | 35,24730 Kč | 

