
HHXD160GRA151MF80G | |
|---|---|
DigiKey Part Number | 565-HHXD160GRA151MF80GTR-ND - Tape & Reel (TR) 565-HHXD160GRA151MF80GCT-ND - Cut Tape (CT) 565-HHXD160GRA151MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD160GRA151MF80G |
Description | CAP ALUMHYB 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 27mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYB1C151MCQ1GS | Nichicon | 664 | 493-GYB1C151MCQ1GSCT-ND | 23,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 13,20200 Kč | 132,02 Kč |
| 50 | 10,00640 Kč | 500,32 Kč |
| 100 | 8,99500 Kč | 899,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,77572 Kč | 6 098,15 Kč |
| 1 800 | 6,30519 Kč | 11 349,34 Kč |
| 2 700 | 6,06787 Kč | 16 383,25 Kč |
| 4 500 | 5,80316 Kč | 26 114,22 Kč |
| 6 300 | 5,64757 Kč | 35 579,69 Kč |
| 9 000 | 5,49732 Kč | 49 475,88 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |

