
HHXD160GRA101MF61G | |
|---|---|
DigiKey Part Number | 565-HHXD160GRA101MF61GTR-ND - Tape & Reel (TR) 565-HHXD160GRA101MF61GCT-ND - Cut Tape (CT) 565-HHXD160GRA101MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD160GRA101MF61G |
Description | CAP ALUMHYB 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 50 | 9,22660 Kč | 461,33 Kč |
| 100 | 8,27950 Kč | 827,95 Kč |
| 500 | 6,64838 Kč | 3 324,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,13394 Kč | 6 133,94 Kč |
| 2 000 | 5,70642 Kč | 11 412,84 Kč |
| 3 000 | 5,49063 Kč | 16 471,89 Kč |
| 5 000 | 5,25009 Kč | 26 250,45 Kč |
| 7 000 | 5,10866 Kč | 35 760,62 Kč |
| 10 000 | 4,97207 Kč | 49 720,70 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

