PXA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC630GRA470MHA0G

DigiKey Part Number
565-HHXC630GRA470MHA0GTR-ND - Tape & Reel (TR)
565-HHXC630GRA470MHA0GCT-ND - Cut Tape (CT)
565-HHXC630GRA470MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC630GRA470MHA0G
Description
CAP ALUM HYBRID 47UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,79000 Kč24,79 Kč
1015,83100 Kč158,31 Kč
5012,09800 Kč604,90 Kč
10010,91490 Kč1 091,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,87982 Kč4 439,91 Kč
1 0008,23868 Kč8 238,68 Kč
1 5007,91499 Kč11 872,49 Kč
2 5007,55421 Kč18 885,53 Kč
3 5007,34216 Kč25 697,56 Kč
5 0007,13727 Kč35 686,35 Kč
6 0007,03992 Kč42 239,52 Kč
12 0006,71025 Kč80 523,00 Kč
12 5006,69270 Kč83 658,75 Kč
Manufacturers Standard Package
Unit Price without VAT:24,79000 Kč
Unit Price with VAT:29,99590 Kč