100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC630GRA101MJC5G

DigiKey Part Number
565-HHXC630GRA101MJC5GTR-ND - Tape & Reel (TR)
565-HHXC630GRA101MJC5GCT-ND - Cut Tape (CT)
565-HHXC630GRA101MJC5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC630GRA101MJC5G
Description
CAP ALUMHYB 100UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1022,19500 Kč221,95 Kč
5017,15960 Kč857,98 Kč
10015,56580 Kč1 556,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40013,13740 Kč5 254,96 Kč
80012,22058 Kč9 776,46 Kč
1 20011,75783 Kč14 109,40 Kč
2 00011,24202 Kč22 484,04 Kč
2 80010,93891 Kč30 628,95 Kč
4 00010,64599 Kč42 583,96 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč