Parametric Equivalent

HHXC630GRA100MF80G | |
|---|---|
DigiKey Part Number | 565-HHXC630GRA100MF80GTR-ND - Tape & Reel (TR) 565-HHXC630GRA100MF80GCT-ND - Cut Tape (CT) 565-HHXC630GRA100MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC630GRA100MF80G |
Description | CAP ALUM HYBRID 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 27 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 10 | 12,58800 Kč | 125,88 Kč |
| 50 | 9,53140 Kč | 476,57 Kč |
| 100 | 8,56310 Kč | 856,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,44293 Kč | 5 798,64 Kč |
| 1 800 | 5,99341 Kč | 10 788,14 Kč |
| 2 700 | 5,76653 Kč | 15 569,63 Kč |
| 4 500 | 5,51365 Kč | 24 811,42 Kč |
| 6 300 | 5,36501 Kč | 33 799,56 Kč |
| 9 000 | 5,22141 Kč | 46 992,69 Kč |
| 10 800 | 5,15316 Kč | 55 654,13 Kč |
| 21 600 | 4,92212 Kč | 106 317,79 Kč |
| 22 500 | 4,90980 Kč | 110 470,50 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |




