
HHXC630GRA100MF61G | |
|---|---|
DigiKey Part Number | 565-HHXC630GRA100MF61GTR-ND - Tape & Reel (TR) 565-HHXC630GRA100MF61GCT-ND - Cut Tape (CT) 565-HHXC630GRA100MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC630GRA100MF61G |
Description | CAP ALUM HYBRID 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 21 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Capacitance 10 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 120mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 12,01300 Kč | 120,13 Kč |
| 50 | 9,06800 Kč | 453,40 Kč |
| 100 | 8,13570 Kč | 813,57 Kč |
| 500 | 6,53028 Kč | 3 265,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,02411 Kč | 6 024,11 Kč |
| 2 000 | 5,60315 Kč | 11 206,30 Kč |
| 3 000 | 5,39066 Kč | 16 171,98 Kč |
| 5 000 | 5,15385 Kč | 25 769,25 Kč |
| 7 000 | 5,01462 Kč | 35 102,34 Kč |
| 10 000 | 4,88015 Kč | 48 801,50 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |

