
HHXC630ARA330MHA0G | |
|---|---|
DigiKey Part Number | 565-4788-2-ND - Tape & Reel (TR) 565-4788-1-ND - Cut Tape (CT) 565-4788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC630ARA330MHA0G |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC630ARA330MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 14,29300 Kč | 142,93 Kč |
| 50 | 10,86600 Kč | 543,30 Kč |
| 100 | 9,78610 Kč | 978,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,92322 Kč | 3 961,61 Kč |
| 1 000 | 7,27846 Kč | 7 278,46 Kč |
| 1 500 | 6,96853 Kč | 10 452,80 Kč |
| 2 500 | 6,55758 Kč | 16 393,95 Kč |
| 3 500 | 6,51485 Kč | 22 801,97 Kč |
| 5 000 | 6,32717 Kč | 31 635,85 Kč |
| 6 000 | 6,20905 Kč | 37 254,30 Kč |
| 12 000 | 5,93598 Kč | 71 231,76 Kč |
| 12 500 | 5,91987 Kč | 73 998,38 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |


