Radial, Can - SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC630ARA101MJC5G

DigiKey Part Number
565-HHXC630ARA101MJC5GTR-ND - Tape & Reel (TR)
565-HHXC630ARA101MJC5GCT-ND - Cut Tape (CT)
565-HHXC630ARA101MJC5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC630ARA101MJC5G
Description
CAP ALUMHYB 100UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,12000 Kč28,12 Kč
1018,16400 Kč181,64 Kč
5013,94780 Kč697,39 Kč
10012,61670 Kč1 261,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40010,58738 Kč4 234,95 Kč
8009,82135 Kč7 857,08 Kč
1 2009,43460 Kč11 321,52 Kč
2 0009,00346 Kč18 006,92 Kč
2 8008,75001 Kč24 500,03 Kč
4 0008,50520 Kč34 020,80 Kč
4 8008,38880 Kč40 266,24 Kč
9 6007,99484 Kč76 750,46 Kč
10 0007,97385 Kč79 738,50 Kč
Manufacturers Standard Package
Unit Price without VAT:28,12000 Kč
Unit Price with VAT:34,02520 Kč