PXA Series
cms-photo-disclaimer

HHXC500GRA330MF80G

cms-digikey-product-number
565-HHXC500GRA330MF80GTR-ND - Tape & Reel (TR)
565-HHXC500GRA330MF80GCT-ND - Cut Tape (CT)
565-HHXC500GRA330MF80GDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
HHXC500GRA330MF80G
cms-description
CAP ALUM HYBRID 33UF 20% 50V SMD
cms-standard-lead-time
26 Weeks
cms-customer-reference
cms-detailed-description
33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
77 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 850
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
120,00000 Kč20,00 Kč
1012,62300 Kč126,23 Kč
509,56520 Kč478,26 Kč
1008,59650 Kč859,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
9006,47327 Kč5 825,94 Kč
1 8006,02299 Kč10 841,38 Kč
2 7005,79583 Kč15 648,74 Kč
4 5005,54254 Kč24 941,43 Kč
6 3005,39371 Kč33 980,37 Kč
9 0005,24992 Kč47 249,28 Kč
10 8005,18156 Kč55 960,85 Kč
21 6004,95022 Kč106 924,75 Kč
22 5004,93788 Kč111 102,30 Kč
cms-manufacturer-standard-package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč