
HHXC500GRA220MF61G | |
|---|---|
DigiKey Part Number | 565-HHXC500GRA220MF61GTR-ND - Tape & Reel (TR) 565-HHXC500GRA220MF61GCT-ND - Cut Tape (CT) 565-HHXC500GRA220MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC500GRA220MF61G |
Description | CAP ALUM HYBRID 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 52.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 50 | 9,18460 Kč | 459,23 Kč |
| 100 | 8,24170 Kč | 824,17 Kč |
| 500 | 6,61604 Kč | 3 308,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,10370 Kč | 6 103,70 Kč |
| 2 000 | 5,67776 Kč | 11 355,52 Kč |
| 3 000 | 5,46277 Kč | 16 388,31 Kč |
| 5 000 | 5,22313 Kč | 26 115,65 Kč |
| 7 000 | 5,08233 Kč | 35 576,31 Kč |
| 10 000 | 4,94627 Kč | 49 462,70 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

