
HHXC500ARA680MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXC500ARA680MHA0GTR-ND - Tape & Reel (TR) 565-HHXC500ARA680MHA0GCT-ND - Cut Tape (CT) 565-HHXC500ARA680MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC500ARA680MHA0G |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC500ARA680MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 23,32900 Kč | 233,29 Kč |
| 50 | 18,06660 Kč | 903,33 Kč |
| 100 | 16,40360 Kč | 1 640,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,54246 Kč | 6 771,23 Kč |
| 1 000 | 12,64101 Kč | 12 641,01 Kč |
| 1 500 | 12,18626 Kč | 18 279,39 Kč |
| 2 500 | 11,67926 Kč | 29 198,15 Kč |
| 3 500 | 11,38134 Kč | 39 834,69 Kč |
| 5 000 | 11,09354 Kč | 55 467,70 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

