
HHXC350GRA680MF80G | |
|---|---|
DigiKey Part Number | 565-HHXC350GRA680MF80GTR-ND - Tape & Reel (TR) 565-HHXC350GRA680MF80GCT-ND - Cut Tape (CT) 565-HHXC350GRA680MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC350GRA680MF80G |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Capacitance 68 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 35mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 13,18100 Kč | 131,81 Kč |
| 50 | 9,98980 Kč | 499,49 Kč |
| 100 | 8,98040 Kč | 898,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,76367 Kč | 6 087,30 Kč |
| 1 800 | 6,29384 Kč | 11 328,91 Kč |
| 2 700 | 6,05682 Kč | 16 353,41 Kč |
| 4 500 | 5,79250 Kč | 26 066,25 Kč |
| 6 300 | 5,63714 Kč | 35 513,98 Kč |
| 9 000 | 5,48708 Kč | 49 383,72 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |

