
HHXC350GRA470MF80G | |
|---|---|
DigiKey Part Number | 565-HHXC350GRA470MF80GTR-ND - Tape & Reel (TR) 565-HHXC350GRA470MF80GCT-ND - Cut Tape (CT) 565-HHXC350GRA470MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC350GRA470MF80G |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Capacitance 47 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 35mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EHBSA035M4700608T | Eaton - Electronics Division | 839 | 283-EHBSA035M4700608TCT-ND | 18,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 12,97200 Kč | 129,72 Kč |
| 50 | 9,81880 Kč | 490,94 Kč |
| 100 | 8,82190 Kč | 882,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,63831 Kč | 5 974,48 Kč |
| 1 800 | 6,17531 Kč | 11 115,56 Kč |
| 2 700 | 5,94166 Kč | 16 042,48 Kč |
| 4 500 | 5,68122 Kč | 25 565,49 Kč |
| 6 300 | 5,52810 Kč | 34 827,03 Kč |
| 9 000 | 5,38021 Kč | 48 421,89 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |

