
HHXC250GRA331MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXC250GRA331MJA0GTR-ND - Tape & Reel (TR) 565-HHXC250GRA331MJA0GCT-ND - Cut Tape (CT) 565-HHXC250GRA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC250GRA331MJA0G |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 260 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 19,19200 Kč | 191,92 Kč |
| 50 | 14,74480 Kč | 737,24 Kč |
| 100 | 13,34000 Kč | 1 334,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,92148 Kč | 5 460,74 Kč |
| 1 000 | 10,15946 Kč | 10 159,46 Kč |
| 1 500 | 9,77513 Kč | 14 662,70 Kč |
| 2 500 | 9,34654 Kč | 23 366,35 Kč |
| 3 500 | 9,09459 Kč | 31 831,07 Kč |
| 5 000 | 8,85129 Kč | 44 256,45 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |


