
HHXC250GRA221MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXC250GRA221MHA0GTR-ND - Tape & Reel (TR) 565-HHXC250GRA221MHA0GCT-ND - Cut Tape (CT) 565-HHXC250GRA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC250GRA221MHA0G |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 208 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,58000 Kč | 24,58 Kč |
| 10 | 15,68500 Kč | 156,85 Kč |
| 50 | 11,97720 Kč | 598,86 Kč |
| 100 | 10,80450 Kč | 1 080,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,78610 Kč | 4 393,05 Kč |
| 1 000 | 8,15015 Kč | 8 150,15 Kč |
| 1 500 | 7,82930 Kč | 11 743,95 Kč |
| 2 500 | 7,47156 Kč | 18 678,90 Kč |
| 3 500 | 7,26128 Kč | 25 414,48 Kč |
| 5 000 | 7,05812 Kč | 35 290,60 Kč |
| 6 000 | 6,96153 Kč | 41 769,18 Kč |
| 12 000 | 6,63460 Kč | 79 615,20 Kč |
| 12 500 | 6,61717 Kč | 82 714,62 Kč |
| Unit Price without VAT: | 24,58000 Kč |
|---|---|
| Unit Price with VAT: | 29,74180 Kč |

