
HHXC250GRA151MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXC250GRA151MHA0GTR-ND - Tape & Reel (TR) 565-HHXC250GRA151MHA0GCT-ND - Cut Tape (CT) 565-HHXC250GRA151MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC250GRA151MHA0G |
Description | CAP ALUMHYB 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 27mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 16,16300 Kč | 161,63 Kč |
| 50 | 12,33820 Kč | 616,91 Kč |
| 100 | 11,12850 Kč | 1 112,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,04628 Kč | 4 523,14 Kč |
| 1 000 | 8,39038 Kč | 8 390,38 Kč |
| 1 500 | 8,05926 Kč | 12 088,89 Kč |
| 2 500 | 7,69026 Kč | 19 225,65 Kč |
| 3 500 | 7,47324 Kč | 26 156,34 Kč |
| 5 000 | 7,26368 Kč | 36 318,40 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |

