68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC250ARA680MF80G

DigiKey Part Number
565-4771-2-ND - Tape & Reel (TR)
565-4771-1-ND - Cut Tape (CT)
565-4771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC250ARA680MF80G
Description
CAP ALUM HYBRID 68UF 20% 25V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
HHXC250ARA680MF80G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
4000 Hrs @ 125°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Automotive
Part Status
Active
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
68 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 038
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,50000 Kč36,50 Kč
1023,75400 Kč237,54 Kč
5018,41120 Kč920,56 Kč
10016,72190 Kč1 672,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90013,03307 Kč11 729,76 Kč
1 80012,25179 Kč22 053,22 Kč
2 70011,85767 Kč32 015,71 Kč
4 50011,41857 Kč51 383,57 Kč
6 30011,16044 Kč70 310,77 Kč
9 00010,91118 Kč98 200,62 Kč
Manufacturers Standard Package
Unit Price without VAT:36,50000 Kč
Unit Price with VAT:44,16500 Kč