Radial, Can - SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXA500ARA330MF80G

DigiKey Part Number
565-4167-2-ND - Tape & Reel (TR)
565-4167-1-ND - Cut Tape (CT)
565-4167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXA500ARA330MF80G
Description
CAP ALUM HYBRID 33UF 20% 50V SMD
Customer Reference
Detailed Description
33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Hybrid
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 120
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,12000 Kč28,12 Kč
1018,12200 Kč181,22 Kč
5013,91440 Kč695,72 Kč
10012,58760 Kč1 258,76 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
9009,21912 Kč8 297,21 Kč
Manufacturers Standard Package
Unit Price without VAT:28,12000 Kč
Unit Price with VAT:34,02520 Kč