
HHXA250ARA560MF61G | |
|---|---|
DigiKey Part Number | 565-4160-2-ND - Tape & Reel (TR) 565-4160-1-ND - Cut Tape (CT) 565-4160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXA250ARA560MF61G |
Description | CAP ALUM HYBRID 56UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Obsolete | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 56 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC250ARA560MF61G | Chemi-Con | 200 | 565-4770-1-ND | 25,44000 Kč | Parametric Equivalent |
| HHXC250GRA560MF61G | Chemi-Con | 2 345 | 565-HHXC250GRA560MF61GCT-ND | 18,98000 Kč | Parametric Equivalent |
| 25PFV56M6.3X6.1 | Rubycon | 3 194 | 1189-3790-1-ND | 42,34000 Kč | Parametric Equivalent |
| BW566M025HEHTA | NextGen Components | 20 000 | 3372-BW566M025HEHTATR-ND | 47,73407 Kč | Parametric Equivalent |
| EEH-ZC1E560P | Panasonic Industry | 1 846 | P15460CT-ND | 45,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 16,51800 Kč | 165,18 Kč |
| 50 | 12,62180 Kč | 631,09 Kč |
| 100 | 11,39130 Kč | 1 139,13 Kč |
| 500 | 9,26902 Kč | 4 634,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,60018 Kč | 8 600,18 Kč |
| 2 000 | 8,04459 Kč | 16 089,18 Kč |
| 3 000 | 7,76422 Kč | 23 292,66 Kč |
| 5 000 | 7,45175 Kč | 37 258,75 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |

