ESMQ6R3ELL682MK25S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 138
Unit Price: 24,36000 Kč
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 10,34110 Kč
Datasheet

Direct


Rubycon
In Stock: 37
Unit Price: 30,45000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 950
Unit Price: 34,44000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 12,06272 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 597
Unit Price: 29,61000 Kč
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 7,57896 Kč
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 24,36000 Kč
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 10,51312 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 76
Unit Price: 66,35000 Kč
Datasheet
Image for ESMQ6R3ELL682MK25S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ6R3ELL682MK25S

DigiKey Part Number
ESMQ6R3ELL682MK25S-ND
Manufacturer
Manufacturer Product Number
ESMQ6R3ELL682MK25S
Description
CAP ALUM 6800UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.92 A @ 120 Hz
Ripple Current @ High Frequency
2.0736 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes