
ESMH630VSN223MA65S | |
|---|---|
DigiKey Part Number | 565-ESMH630VSN223MA65S-ND |
Manufacturer | |
Manufacturer Product Number | ESMH630VSN223MA65S |
Description | CAP ALUM 22000UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.638" (67.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,14000 Kč | 150,14 Kč |
| 10 | 105,13700 Kč | 1 051,37 Kč |
| 50 | 86,55380 Kč | 4 327,69 Kč |
| 200 | 75,83850 Kč | 15 167,70 Kč |
| 600 | 69,76375 Kč | 41 858,25 Kč |
| 1 000 | 67,49387 Kč | 67 493,87 Kč |
| 2 600 | 64,00126 Kč | 166 403,28 Kč |
| Unit Price without VAT: | 150,14000 Kč |
|---|---|
| Unit Price with VAT: | 181,66940 Kč |

