ESMG6R3ELL682MK25S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 138
Unit Price: 1,00000 Kč
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,42383 Kč
Datasheet

Direct


Rubycon
In Stock: 37
Unit Price: 1,25000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 950
Unit Price: 1,41000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,49439 Kč
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 1,00000 Kč
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,43088 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 76
Unit Price: 2,72000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 597
Unit Price: 1,21000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,41433 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,31063 Kč
Datasheet
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG6R3ELL682MK25S

DigiKey Part Number
565-1009-ND
Manufacturer
Manufacturer Product Number
ESMG6R3ELL682MK25S
Description
CAP ALUM 6800UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.915 A @ 120 Hz
Ripple Current @ High Frequency
2.0682 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes