
ERHB701LGC332MFF5U | |
|---|---|
DigiKey Part Number | 565-5097-ND |
Manufacturer | |
Manufacturer Product Number | ERHB701LGC332MFF5U |
Description | CAP ALUM 3300UF 20% 700V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 700 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 700 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 13.86 A @ 3 kHz | |
Lead Spacing | 1.240" (31.50mm) | |
Size / Dimension | 3.504" Dia (89.00mm) | |
Height - Seated (Max) | 6.260" (159.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 019,36000 Kč | 5 019,36 Kč |
| 10 | 4 801,42400 Kč | 48 014,24 Kč |
| 50 | 3 007,49320 Kč | 150 374,66 Kč |
| Unit Price without VAT: | 5 019,36000 Kč |
|---|---|
| Unit Price with VAT: | 6 073,42560 Kč |

