
ERHB701LGC222MEF5U | |
|---|---|
DigiKey Part Number | 565-5095-ND |
Manufacturer | |
Manufacturer Product Number | ERHB701LGC222MEF5U |
Description | CAP ALUM 2200UF 20% 700V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 700 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 700 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 12.32 A @ 3 kHz | |
Lead Spacing | 1.240" (31.50mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 6.260" (159.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 845,86000 Kč | 2 845,86 Kč |
| 20 | 2 249,10650 Kč | 44 982,13 Kč |
| 60 | 2 157,10700 Kč | 129 426,42 Kč |
| Unit Price without VAT: | 2 845,86000 Kč |
|---|---|
| Unit Price with VAT: | 3 443,49060 Kč |

