
EMZS350ARA681MJA0G | |
|---|---|
DigiKey Part Number | 565-5125-2-ND - Tape & Reel (TR) 565-5125-1-ND - Cut Tape (CT) 565-5125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZS350ARA681MJA0G |
Description | CAP ALUM 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZS350ARA681MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 714 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,38900 Kč | 123,89 Kč |
| 50 | 9,36520 Kč | 468,26 Kč |
| 100 | 8,40760 Kč | 840,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,75464 Kč | 3 377,32 Kč |
| 1 000 | 6,23368 Kč | 6 233,68 Kč |
| 1 500 | 5,97071 Kč | 8 956,07 Kč |
| 2 500 | 5,67744 Kč | 14 193,60 Kč |
| 3 500 | 5,50507 Kč | 19 267,74 Kč |
| 5 000 | 5,33849 Kč | 26 692,45 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

