330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZS350ARA331MHA0G

DigiKey Part Number
565-5121-2-ND - Tape & Reel (TR)
565-5121-1-ND - Cut Tape (CT)
565-5121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZS350ARA331MHA0G
Description
CAP ALUM 330UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZS350ARA331MHA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
425 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
850 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 019
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1014,67800 Kč146,78 Kč
5011,16260 Kč558,13 Kč
10010,05170 Kč1 005,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,13462 Kč4 067,31 Kč
1 0007,53072 Kč7 530,72 Kč
1 5007,22597 Kč10 838,95 Kč
2 5006,88608 Kč17 215,20 Kč
3 5006,68624 Kč23 401,84 Kč
5 0006,49325 Kč32 466,25 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč