
EMZR500ARA101MF80G | |
|---|---|
DigiKey Part Number | 565-EMZR500ARA101MF80GTR-ND - Tape & Reel (TR) 565-EMZR500ARA101MF80GCT-ND - Cut Tape (CT) 565-EMZR500ARA101MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR500ARA101MF80G |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR500ARA101MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 50 | 5,07740 Kč | 253,87 Kč |
| 100 | 4,51250 Kč | 451,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,26939 Kč | 2 942,45 Kč |
| 1 800 | 3,00516 Kč | 5 409,29 Kč |
| 2 700 | 2,87183 Kč | 7 753,94 Kč |
| 4 500 | 2,72311 Kč | 12 254,00 Kč |
| 6 300 | 2,63568 Kč | 16 604,78 Kč |
| 9 000 | 2,55119 Kč | 22 960,71 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

