
EMZR250ARA221MF80G | |
|---|---|
DigiKey Part Number | 565-EMZR250ARA221MF80GTR-ND - Tape & Reel (TR) 565-EMZR250ARA221MF80GCT-ND - Cut Tape (CT) 565-EMZR250ARA221MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR250ARA221MF80G |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR250ARA221MF80G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 13,22900 Kč | 132,29 Kč |
| 50 | 10,02020 Kč | 501,01 Kč |
| 100 | 9,00390 Kč | 900,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,78002 Kč | 6 102,02 Kč |
| 1 800 | 6,30862 Kč | 11 355,52 Kč |
| 2 700 | 6,07068 Kč | 16 390,84 Kč |
| 4 500 | 5,80548 Kč | 26 124,66 Kč |
| 6 300 | 5,64963 Kč | 35 592,67 Kč |
| 9 000 | 5,49905 Kč | 49 491,45 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

