
EMZR250ARA101MF61G | |
|---|---|
DigiKey Part Number | 565-5142-2-ND - Tape & Reel (TR) 565-5142-1-ND - Cut Tape (CT) 565-5142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR250ARA101MF61G |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR250ARA101MF61G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,84300 Kč | 118,43 Kč |
| 50 | 8,94100 Kč | 447,05 Kč |
| 100 | 8,01910 Kč | 801,91 Kč |
| 500 | 6,43084 Kč | 3 215,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,93005 Kč | 5 930,05 Kč |
| 2 000 | 5,51366 Kč | 11 027,32 Kč |
| 3 000 | 5,30346 Kč | 15 910,38 Kč |
| 5 000 | 5,06921 Kč | 25 346,05 Kč |
| 7 000 | 4,93153 Kč | 34 520,71 Kč |
| 10 000 | 4,79853 Kč | 47 985,30 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

