Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMZR160GRA221MF61G | |
|---|---|
DigiKey Part Number | 565-EMZR160GRA221MF61GTR-ND - Tape & Reel (TR) 565-EMZR160GRA221MF61GCT-ND - Cut Tape (CT) 565-EMZR160GRA221MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR160GRA221MF61G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZR160ARA221MF61G | Chemi-Con | 281 | 565-5137-1-ND | 18,69000 Kč | Parametric Equivalent |
| EEE-FT1C221AL | Panasonic Industry | 1 821 | 10-EEE-FT1C221ALCT-ND | 15,75000 Kč | Parametric Equivalent |
| EEE-FT1C221AP | Panasonic Industry | 3 735 | P15089CT-ND | 15,33000 Kč | Parametric Equivalent |
| UCM1C221MCL1GS | Nichicon | 0 | 493-14527-1-ND | 11,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 50 | 9,03760 Kč | 451,88 Kč |
| 100 | 8,10520 Kč | 810,52 Kč |
| 500 | 6,50308 Kč | 3 251,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,99766 Kč | 5 997,66 Kč |
| 2 000 | 5,57749 Kč | 11 154,98 Kč |
| 3 000 | 5,36555 Kč | 16 096,65 Kč |
| 5 000 | 5,12914 Kč | 25 645,70 Kč |
| 7 000 | 4,99023 Kč | 34 931,61 Kč |
| 10 000 | 4,85604 Kč | 48 560,40 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |





