
EMZR160ARA101ME61G | |
|---|---|
DigiKey Part Number  | 565-5136-2-ND - Tape & Reel (TR) 565-5136-1-ND - Cut Tape (CT) 565-5136-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | EMZR160ARA101ME61G  | 
Description  | CAP ALUM 100UF 20% 16V SMD  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | EMZR160ARA101ME61G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 16 V  | |
ESR (Equivalent Series Resistance)  | 360mOhm @ 100kHz  | |
Lifetime @ Temp.  | 2000 Hrs @ 105°C  | |
Operating Temperature  | -55°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 96 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 240 mA @ 100 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.197" Dia (5.00mm)  | |
Height - Seated (Max)  | 0.240" (6.10mm)  | |
Surface Mount Land Size  | 0.209" L x 0.209" W (5.30mm x 5.30mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 11,65000 Kč | 11,65 Kč | 
| 10 | 7,28200 Kč | 72,82 Kč | 
| 50 | 5,41380 Kč | 270,69 Kč | 
| 100 | 4,81870 Kč | 481,87 Kč | 
| 500 | 3,79168 Kč | 1 895,84 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 3,46774 Kč | 3 467,74 Kč | 
| 2 000 | 3,19799 Kč | 6 395,98 Kč | 
| 3 000 | 3,06188 Kč | 9 185,64 Kč | 
| 5 000 | 2,91014 Kč | 14 550,70 Kč | 
| 7 000 | 2,82091 Kč | 19 746,37 Kč | 
| 10 000 | 2,73470 Kč | 27 347,00 Kč | 
| 12 000 | 2,69370 Kč | 32 324,40 Kč | 
| 24 000 | 2,55497 Kč | 61 319,28 Kč | 
| 25 000 | 2,54758 Kč | 63 689,50 Kč | 
| Unit Price without VAT: | 11,65000 Kč | 
|---|---|
| Unit Price with VAT: | 14,09650 Kč | 

