
EMZL500ARA101MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZL500ARA101MHA0GTR-ND - Tape & Reel (TR) 565-EMZL500ARA101MHA0GCT-ND - Cut Tape (CT) 565-EMZL500ARA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZL500ARA101MHA0G |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZL500ARA101MHA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 12,84700 Kč | 128,47 Kč |
| 50 | 9,73540 Kč | 486,77 Kč |
| 100 | 8,74470 Kč | 874,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,03874 Kč | 3 519,37 Kč |
| 1 000 | 6,50129 Kč | 6 501,29 Kč |
| 1 500 | 6,22981 Kč | 9 344,72 Kč |
| 2 500 | 5,92722 Kč | 14 818,05 Kč |
| 3 500 | 5,74933 Kč | 20 122,65 Kč |
| 5 000 | 5,57747 Kč | 27 887,35 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |

