330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZL350ARA331MJA0G

DigiKey Part Number
565-EMZL350ARA331MJA0GTR-ND - Tape & Reel (TR)
565-EMZL350ARA331MJA0GCT-ND - Cut Tape (CT)
565-EMZL350ARA331MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZL350ARA331MJA0G
Description
CAP ALUM 330UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZL350ARA331MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
425 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
850 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
80mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 238
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1018,03700 Kč180,37 Kč
5013,82500 Kč691,25 Kč
10012,49380 Kč1 249,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,20208 Kč5 101,04 Kč
1 0009,47997 Kč9 479,97 Kč
1 5009,11537 Kč13 673,06 Kč
2 5008,70913 Kč21 772,83 Kč
3 5008,47035 Kč29 646,22 Kč
5 0008,23962 Kč41 198,10 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč