
EMZL250ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZL250ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMZL250ARA331MHA0GCT-ND - Cut Tape (CT) 565-EMZL250ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZL250ARA331MHA0G |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZL250ARA331MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,02000 Kč | 16,02 Kč |
| 10 | 9,94500 Kč | 99,45 Kč |
| 50 | 7,57340 Kč | 378,67 Kč |
| 100 | 6,77860 Kč | 677,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,40872 Kč | 2 704,36 Kč |
| 1 000 | 4,97659 Kč | 4 976,59 Kč |
| 1 500 | 4,75861 Kč | 7 137,91 Kč |
| 2 500 | 4,51532 Kč | 11 288,30 Kč |
| 3 500 | 4,37229 Kč | 15 303,01 Kč |
| 5 000 | 4,23410 Kč | 21 170,50 Kč |
| 6 000 | 4,16841 Kč | 25 010,46 Kč |
| 12 000 | 3,94601 Kč | 47 352,12 Kč |
| 12 500 | 3,93416 Kč | 49 177,00 Kč |
| Unit Price without VAT: | 16,02000 Kč |
|---|---|
| Unit Price with VAT: | 19,38420 Kč |

