
EMZJ6R3ARA101ME61G | |
|---|---|
DigiKey Part Number | 565-EMZJ6R3ARA101ME61GTR-ND - Tape & Reel (TR) 565-EMZJ6R3ARA101ME61GCT-ND - Cut Tape (CT) 565-EMZJ6R3ARA101ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ6R3ARA101ME61G |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 96 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 Kč | 10,40 Kč |
| 10 | 6,42900 Kč | 64,29 Kč |
| 50 | 4,75620 Kč | 237,81 Kč |
| 100 | 4,22360 Kč | 422,36 Kč |
| 500 | 3,30608 Kč | 1 653,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,01625 Kč | 3 016,25 Kč |
| 2 000 | 2,77500 Kč | 5 550,00 Kč |
| 3 000 | 2,65332 Kč | 7 959,96 Kč |
| 5 000 | 2,51757 Kč | 12 587,85 Kč |
| 7 000 | 2,43775 Kč | 17 064,25 Kč |
| 10 000 | 2,36063 Kč | 23 606,30 Kč |
| 12 000 | 2,32396 Kč | 27 887,52 Kč |
| 24 000 | 2,19984 Kč | 52 796,16 Kč |
| 25 000 | 2,19322 Kč | 54 830,50 Kč |
| Unit Price without VAT: | 10,40000 Kč |
|---|---|
| Unit Price with VAT: | 12,58400 Kč |

