
EMZA800ARA330MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZA800ARA330MHA0GTR-ND - Tape & Reel (TR) 565-EMZA800ARA330MHA0GCT-ND - Cut Tape (CT) 565-EMZA800ARA330MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA800ARA330MHA0G |
Description | CAP ALUM 33UF 20% 80V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA800ARA330MHA0G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 52 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Part Status Active | Impedance 1.3 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 50 | 10,33940 Kč | 516,97 Kč |
| 100 | 9,29790 Kč | 929,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,50216 Kč | 3 751,08 Kč |
| 1 000 | 6,93564 Kč | 6 935,64 Kč |
| 1 500 | 6,64979 Kč | 9 974,69 Kč |
| 2 500 | 6,33098 Kč | 15 827,45 Kč |
| 3 500 | 6,14359 Kč | 21 502,56 Kč |
| 5 000 | 5,96255 Kč | 29 812,75 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

